KEMET 33 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole
- RS Stock No.:
- 285-7231
- Distrelec Article No.:
- 165-74-107
- Mfr. Part No.:
- C062K333K1X5CA7301
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7231
- Distrelec Article No.:
- 165-74-107
- Mfr. Part No.:
- C062K333K1X5CA7301
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | Tape & Reel | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Height | 7.37mm | |
| Standards/Approvals | No | |
| Width | 2.29mm | |
| Length | 7.37mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case Tape & Reel | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Height 7.37mm | ||
Standards/Approvals No | ||
Width 2.29mm | ||
Length 7.37mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- US
The Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include moulded and conformally coated parts with axial and radial leads. However, the basic capacitor element is similar for all styles.
Crimped plastic housing
RoHS compliant
Related links
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
