Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Reflow Soldering
- RS Stock No.:
- 276-3736
- Mfr. Part No.:
- GRM155R60J475ME87D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.012 | £120.00 |
*price indicative
- RS Stock No.:
- 276-3736
- Mfr. Part No.:
- GRM155R60J475ME87D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Construction | Multi-layer | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Reflow Soldering | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Construction Multi-layer | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Reflow Soldering | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 1 μF Multilayer Ceramic Capacitor ±20 %, Reflow Soldering
- Murata 10 nF Multilayer Ceramic Capacitor ±2 %, Reflow Soldering
- Murata 10 nF Multilayer Ceramic Capacitor ±2 %, Reflow Soldering
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Reflow Soldering
