Vishay 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Get a bulk buy discount

Add 400 more to save 6%

View bulk pricing options

Subtotal (1 tape of 200 units)*

£6.20

(exc. VAT)

£7.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 200£0.031£6.20-
400 - 800£0.029£5.806%
1000 - 1800£0.026£5.2016%
2000 +£0.023£4.6025%

*price indicative

Packaging Options:
RS Stock No.:
272-7926
Mfr. Part No.:
VJ0805A220JXACW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

50V dc

Construction

0805

Package/Case

0805

Mount Type

Surface

Packaging

Reel and Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Nickel Barrier

Series

VJ....W1BC Basic Commodity

Width

1.25mm

Height

0.8mm

Standards/Approvals

Halogen Free, Vishay Green, RoHS

Length

2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Vishay SMD Capacitor is a 22 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

RoHS Compliant

Ultra stable C0G dielectric

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy