Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 263-4203
- Distrelec Article No.:
- 304-35-264
- Mfr. Part No.:
- 885012208078
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£2.45
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.049 | £2.45 | - |
| 500 - 950 | £0.044 | £2.20 | 10% |
| 1000 - 1950 | £0.039 | £1.95 | 20% |
| 2000 + | £0.035 | £1.75 | 28% |
*price indicative
- RS Stock No.:
- 263-4203
- Distrelec Article No.:
- 304-35-264
- Mfr. Part No.:
- 885012208078
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS, REACH | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 25V
