Wurth Elektronik 150 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 263-4088
- Mfr. Part No.:
- 885012206103
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£1.70
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | £0.017 | £1.70 | - |
| 500 - 900 | £0.016 | £1.60 | 5% |
| 1000 - 1900 | £0.015 | £1.50 | 11% |
| 2000 + | £0.013 | £1.30 | 23% |
*price indicative
- RS Stock No.:
- 263-4088
- Mfr. Part No.:
- 885012206103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS, REACH | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 16V
