Wurth Elektronik 33 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£2.30

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100£0.023£2.30
200 - 400£0.021£2.10
500 - 900£0.019£1.90
1000 +£0.016£1.60

*price indicative

Packaging Options:
RS Stock No.:
263-3929
Distrelec Article No.:
304-35-188
Mfr. Part No.:
885012006035
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

REACH, RoHS

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links