Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 263-3872
- Distrelec Article No.:
- 304-35-167
- Mfr. Part No.:
- 885012005031
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (200 units, on tapes of 200)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | £0.015 | £3.00 |
| 1000 - 1800 | £0.013 | £2.60 |
| 2000 - 3800 | £0.012 | £2.40 |
| 4000 + | £0.01 | £2.00 |
*price indicative
- RS Stock No.:
- 263-3872
- Distrelec Article No.:
- 304-35-167
- Mfr. Part No.:
- 885012005031
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Length | 1mm | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Length 1mm | ||
Height 0.5mm | ||
Width 0.5mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface

