Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

RS Stock No.:
260-1711
Mfr. Part No.:
8853622100171
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

1808

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Copper/Nickel/Tin

Minimum Operating Temperature

-55°C

Series

WCAP-CSMH

Width

2mm

Standards/Approvals

RoHS, REACH

Height

2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik safety capacitor is suitable for interference suppression. It has operating temperature range from -55 °C up to + 125 °C.

Safety class: X2

TÜV, cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy