Wurth Elektronik 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 257-1101
- Mfr. Part No.:
- 885012206114R
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 15000 units)*
£735.00
(exc. VAT)
£885.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.049 | £735.00 |
*price indicative
- RS Stock No.:
- 257-1101
- Mfr. Part No.:
- 885012206114R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Construction | Ceramic | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 800μm | |
| Length | 2.3mm | |
| Standards/Approvals | Halogen Free, REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Construction Ceramic | ||
Package/Case 0603 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 800μm | ||
Length 2.3mm | ||
Standards/Approvals Halogen Free, REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.
Used for temperature compensation
Tolerance is ±10%
Capacitance is 10 nF
Mounting style is surface mount
Related links
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
