Murata 4.7μF MLCC, 25V dc V, SMD

Subtotal (1 reel of 4000 units)*

£196.00

(exc. VAT)

£236.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.049£196.00

*price indicative

RS Stock No.:
247-8197
Mfr. Part No.:
GRT188R61E475KE13D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7µF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

X5R

Automotive Standard

AEC-Q200

Series

GRT

Terminal Type

Standard

Related links