Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Subtotal (1 tape of 5 units)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,775 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +£0.45£2.25

*price indicative

Packaging Options:
RS Stock No.:
247-8181
Mfr. Part No.:
GRM32ER71C226KEA8L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Construction

Chip Multilayer Ceramic

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

2.5mm

Standards/Approvals

REACH, RoHS, UL

Height

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

The Murata 22 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy