Murata 4.7 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface
- RS Stock No.:
- 247-8145
- Mfr. Part No.:
- GRM31CC72A475KE11L
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£370.00
(exc. VAT)
£444.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 30 March 2027
- Plus 2,000 unit(s) shipping from 08 April 2027
- Plus 4,000 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.185 | £370.00 |
*price indicative
- RS Stock No.:
- 247-8145
- Mfr. Part No.:
- GRM31CC72A475KE11L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface
