Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface

Subtotal (1 reel of 10000 units)*

£410.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 22 April 2027
  • Plus 10,000 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.041£410.00

*price indicative

RS Stock No.:
247-8060
Mfr. Part No.:
GRM188R61E106KA73J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS, UL, REACH

Maximum Operating Temperature

85°C

The Murata 10 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy