TDK 10 μF Multilayer Ceramic Capacitor, 75V dc, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

£284.00

(exc. VAT)

£341.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 26 February 2027
  • Plus 1,000 unit(s) shipping from 03 June 2027
  • Plus 1,000 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.284£284.00

*price indicative

RS Stock No.:
242-7434
Mfr. Part No.:
C3225X7R1N106K250AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

75V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Height

2.5mm

Standards/Approvals

REACH, RoHS

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

125°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy