KEMET 240 nF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface Mount
- RS Stock No.:
- 224-6970
- Mfr. Part No.:
- C2220X244KDRLCAUTO
- Brand:
- KEMET
Subtotal (1 reel of 300 units)*
£591.00
(exc. VAT)
£708.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | £1.97 | £591.00 |
*price indicative
- RS Stock No.:
- 224-6970
- Mfr. Part No.:
- C2220X244KDRLCAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 240nF | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C2220 | |
| Length | 5.7mm | |
| Height | 0.6mm | |
| Standards/Approvals | EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020 | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 240nF | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 2220 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C2220 | ||
Length 5.7mm | ||
Height 0.6mm | ||
Standards/Approvals EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020 | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
