KEMET 66nF Multilayer Ceramic Capacitor MLCC, 66V dc V, 0.1 , SMD
- RS Stock No.:
- 224-6946
- Mfr. Part No.:
- C1812X663KFRLCAUTO
- Brand:
- KEMET
Subtotal (1 reel of 200 units)*
£313.00
(exc. VAT)
£375.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.565 | £313.00 |
*price indicative
- RS Stock No.:
- 224-6946
- Mfr. Part No.:
- C1812X663KFRLCAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 66nF | |
| Voltage | 66V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 66nF | ||
Voltage 66V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
