KEMET 20 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- RS Stock No.:
- 224-6940
- Mfr. Part No.:
- C1812X206K3RLCAUTO
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£1,528.50
(exc. VAT)
£1,834.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £3.057 | £1,528.50 |
*price indicative
- RS Stock No.:
- 224-6940
- Mfr. Part No.:
- C1812X206K3RLCAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 20μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C1812 | |
| Standards/Approvals | EIA 556, EIA 481, AEC-Q200, IPC-7351, EIA 624, J-STD-020 | |
| Height | 700μm | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 20μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C1812 | ||
Standards/Approvals EIA 556, EIA 481, AEC-Q200, IPC-7351, EIA 624, J-STD-020 | ||
Height 700μm | ||
Width 3.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Related links
- KEMET 20 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 27 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
