Epcos 100nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 211-5378
- Mfr. Part No.:
- B37987F5104K
- Brand:
- Epcos
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Bag)
£0.226
(exc. VAT)
£0.271
(inc. VAT)
- RS Stock No.:
- 211-5378
- Mfr. Part No.:
- B37987F5104K
- Brand:
- Epcos
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Epcos | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5 x 2.5 x 6.5mm | |
Length | 5mm | |
Depth | 2.5mm | |
Height | 6.5mm | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Epcos | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5 x 2.5 x 6.5mm | ||
Length 5mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||