Yageo 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 200-6624
- Distrelec Article No.:
- 304-40-114
- Mfr. Part No.:
- CC0603MRX5R5BB106
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£6.20
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 4,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.062 | £6.20 |
| 500 - 900 | £0.043 | £4.30 |
| 1000 - 1900 | £0.037 | £3.70 |
| 2000 + | £0.034 | £3.40 |
*price indicative
- RS Stock No.:
- 200-6624
- Distrelec Article No.:
- 304-40-114
- Mfr. Part No.:
- CC0603MRX5R5BB106
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Height | 800μm | |
| Width | 800μm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Height 800μm | ||
Width 800μm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 10μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Related links
- Yageo 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 20 %, Surface
