Yageo 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6603
- Distrelec Article No.:
- 304-40-104
- Mfr. Part No.:
- CC0603KRX7R9BB221
- Brand:
- Yageo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-6603
- Distrelec Article No.:
- 304-40-104
- Mfr. Part No.:
- CC0603KRX7R9BB221
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Height 0.8mm | ||
Width 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
RoHS Status: Exempt
The Yageo 220pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
