Yageo 220 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 199-2426
- Mfr. Part No.:
- CC1812KKX7RYBB224
- Brand:
- Yageo
Get a bulk buy discount
Add 100 more to save £8.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.338 | £3.38 | - |
| 100 - 490 | £0.253 | £2.53 | £8.50 |
| 500 - 990 | £0.22 | £2.20 | £59.00 |
| 1000 + | £0.203 | £2.03 | £135.00 |
*price indicative
- RS Stock No.:
- 199-2426
- Mfr. Part No.:
- CC1812KKX7RYBB224
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7 | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Width 3.2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7 | ||
Yageo 220nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
