Yageo 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 2000 units)*

£203.94

(exc. VAT)

£244.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
1 - 2£203.94£0.102
3 +£196.40£0.098

*price indicative

RS Stock No.:
199-1975
Mfr. Part No.:
CC1206KKX5R6BB106
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.6mm

Length

3.2mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Maximum Operating Temperature

125°C

Suppression Class

X5R

The Yageo 10 μF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links