Yageo 33 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 12000 more to save £36.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

£452.00

(exc. VAT)

£544.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
4000 - 8000£0.113£452.00-
12000 +£0.11£440.00£36.00

*price indicative

RS Stock No.:
198-8262
Mfr. Part No.:
CS0805KRX7R9BB333
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

33nF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Length

2mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 33nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.

Leaded-free termination meet RoHS requirements.

Improved resistance to thermal stresses.

Increased mechanical performance.

Related links