Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Get a bulk buy discount

Add 500 more to save 31%

View bulk pricing options

Subtotal (1 tape of 100 units)*

£2.90

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
  • Plus 8,900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400£0.029£2.90-
500 - 900£0.02£2.0031%
1000 - 1900£0.017£1.7041%
2000 +£0.016£1.6044%

*price indicative

Packaging Options:
RS Stock No.:
198-8104
Distrelec Article No.:
304-32-743
Mfr. Part No.:
CC0805KKX7R8BB105
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.25mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

600μm

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

RoHS Status: Exempt

The Yageo 1μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy