Yageo 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Get a bulk buy discount

Add 1000 more to save £1.00

View bulk pricing options

Subtotal (1 tape of 250 units)*

£2.50

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750£0.01£2.50-
1000 - 2250£0.009£2.25£1.00
2500 - 4750£0.009£2.25£2.50
5000 +£0.008£2.00£10.00

*price indicative

Packaging Options:
RS Stock No.:
198-5252
Mfr. Part No.:
AC0402JRNPO9BN150
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

15pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Standards/Approvals

RoHS, IEC 60384-21/22

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Yageo 15pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy