TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 194-0601
- Mfr. Part No.:
- FG28C0G2A152JNT00
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-0601
- Mfr. Part No.:
- FG28C0G2A152JNT00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.5nF | |
| Voltage | 100V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.5nF | ||
Voltage 100V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The TDKs FG series 1500pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
