MLCC SMD VW80808 0805 0.1uF 50V X7R +-10
- RS Stock No.:
- 188-2180
- Mfr. Part No.:
- C0805X104K5RAC3316
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.042 | £4.20 |
500 - 900 | £0.039 | £3.90 |
1000 + | £0.036 | £3.60 |
*price indicative
- RS Stock No.:
- 188-2180
- Mfr. Part No.:
- C0805X104K5RAC3316
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Series | X FT-CAP VW 80808 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Series X FT-CAP VW 80808 | ||
- COO (Country of Origin):
- MX
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
Related links
- SMD MLCC 1206 X7R 50V 0.1uF
- MLCC SMD 1206 25V 10uF X7R 10% T: 1.6mm
- AVX 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% X7R Dielectric 0603 (1608M) SMD, Max. Temp. +125°C
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 22μF Multilayer Ceramic Capacitor (MLCC) 16V dc ±10% X7R Dielectric 1210 (3225M) SMD, Max. Temp. +125°C
- AVX 10μF Multilayer Ceramic Capacitor (MLCC) 25V dc ±10% X7R Dielectric 1210 (3225M) SMD, Max. Temp. +125°C
- Vishay 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC 10% , SMD