MLCC SMD VW80808 0805 470nF 25V X7R +-10
- RS Stock No.:
- 188-2171
- Mfr. Part No.:
- C0805X474K3RAC3316
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.00
(exc. VAT)
£5.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.08 | £4.00 |
| 250 - 950 | £0.067 | £3.35 |
| 1000 - 1450 | £0.062 | £3.10 |
| 1500 + | £0.058 | £2.90 |
*price indicative
- RS Stock No.:
- 188-2171
- Mfr. Part No.:
- C0805X474K3RAC3316
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | X FT-CAP VW 80808 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Series X FT-CAP VW 80808 | ||
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
