KEMET 10 nF Multilayer Ceramic Capacitor, 100V, 10 %

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£204.00

(exc. VAT)

£244.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 12000£0.051£204.00
16000 +£0.05£200.00

*price indicative

RS Stock No.:
188-1957
Mfr. Part No.:
C0603X103K1RAC3316
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP VW 80808

Standards/Approvals

EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624

Length

1.6mm

Width

800μm

Height

800μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Superior flex performance (5 mm)

DC voltage ratings up to 250 V

Capacitance offerings ranging from 180 pF - 4.7 μF

Non-polar device, minimizing installation concerns

Lead (Pb)-Free

Applications

High current applications (auto mobile battery line)

Circuits (direct battery/power connection)

Control units, sensors, and actuators in motor vehicles

Filtering (power plane/bus)

Electronic and Electrical subsystems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy