Murata 100pF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD
- RS Stock No.:
- 187-7642
- Mfr. Part No.:
- KCA55L7UMF101KH01L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7642
- Mfr. Part No.:
- KCA55L7UMF101KH01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Voltage | 250V | |
| Package/Case | 2220 | |
| Mounting Type | Surface Mount | |
| Dielectric | U2J | |
| Tolerance | ±10% | |
| Automotive Standard | AEC-Q200 | |
| Height | 2.8mm | |
| Series | KCA | |
| Suppression Class | Class 1 | |
| Minimum Operating Temperature | -55°c | |
| Maximum Operating Temperature | +125°c | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 250V | ||
Package/Case 2220 | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±10% | ||
Automotive Standard AEC-Q200 | ||
Height 2.8mm | ||
Series KCA | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°c | ||
Maximum Operating Temperature +125°c | ||
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
