Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 185-5608
- Mfr. Part No.:
- 885382208006
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-5608
- Mfr. Part No.:
- 885382208006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.25mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.25mm | |
| Series | WCAP-CSST | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.25mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.25mm | ||
Series WCAP-CSST | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Product series with high absorbtion of mechanical stress
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting

