Murata 1nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 185-3101
- Mfr. Part No.:
- GCM033R71E102KA03D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 15000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 45000 | £0.005 | £75.00 |
| 60000 + | £0.005 | £75.00 |
*price indicative
- RS Stock No.:
- 185-3101
- Mfr. Part No.:
- GCM033R71E102KA03D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | GCM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Automotive Standard AEC-Q200 | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series GCM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Capacitor for automotive applications such as power train and safety equipment.
Ideal for powertrains and safety devices in automotive
This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS
Can be used at 125 °C and 150 °C temperatures
We also offer a lineup for 150 °C that can be used in the engine room
Sn plating is applied to the external electrodes
This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS
Can be used at 125 °C and 150 °C temperatures
We also offer a lineup for 150 °C that can be used in the engine room
Sn plating is applied to the external electrodes
excellent solderability
Applications
Safety equipment,such as drive system control,air bags,and ABS of engine ECU
Applications
Safety equipment,such as drive system control,air bags,and ABS of engine ECU
