Murata 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-3093
Mfr. Part No.:
GCG21BR71C475KA12L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Packaging

180 mm Dia Reel Embossed

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCG

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Height

1.25mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Improved mechanical and thermal strength by adopting AgPd external electrodes, which can be mounted with a conductive glue.

Limited to Conductive Glue Mounting

This capacitor can be mounted with a conductive adhesive* in powertrains and safety devices of automotive

Adopted AgPd external electrodes

Adopted AgPd, which is excellent in bonding strength with a conductive adhesive

Compatible up to 150 °C

This capacitor lineup with X8L and X8R characteristics can be used in high temperature environments, such as in ABS and transmission control

Applications

For automotive,Power trains,sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy