Taiyo Yuden 100nF MLCC, 16V dc V, ±10% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-3795
Mfr. Part No.:
EMK063BJ104KP-F
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

100nF

Voltage

16V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

M

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 0.1 μF ± 10%, 16V, X5R, 0201/0603

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping paper 15000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)