Taiyo Yuden 2.2μF MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-3750
Mfr. Part No.:
LMK212BJ225KGHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 2.2 μF ± 10%, 10V, X5R, 0805/2012
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors