Taiyo Yuden 1μF MLCC, 10V dc V, ±10% , SMD

Discontinued
RS Stock No.:
184-3726
Mfr. Part No.:
LMK107B7105KAHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 1 μF ± 10%, 10V, X7R, 0603/1608
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors

Related links