Taiyo Yuden 22μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 184-3640
- Mfr. Part No.:
- LMJ316BB7226KLHT
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 184-3640
- Mfr. Part No.:
- LMJ316BB7226KLHT
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Soft Termination Type: Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate. Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.
Item Summary 22 μF ± 10%, 10V, X7R, 1206/3216
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
