- RS Stock No.:
- 184-3598
- Mfr. Part No.:
- JMK325B7476MMHPR
- Brand:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 184-3598
- Mfr. Part No.:
- JMK325B7476MMHPR
- Brand:
- Taiyo Yuden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 47 μF ± 20%, 6.3V, X7R, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 6.3V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | M |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |