Taiyo Yuden 47μF MLCC, 6.3V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 pack of 50 units)*

£4.65

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 - 200£0.093£4.65
250 - 450£0.088£4.40
500 - 950£0.082£4.10
1000 - 2450£0.077£3.85
2500 +£0.07£3.50

*price indicative

RS Stock No.:
184-3732
Mfr. Part No.:
JMK212BBJ476MG-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

47µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 47 μF ± 20%, 6.3V, X5R, 0805/2012
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)