Taiyo Yuden 22μF MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-3595
Mfr. Part No.:
TMK325B7226KMHP
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

2.5mm

Height

2.5mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 22 μF ± 10%, 25V, X7R, 1210/3225

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 1000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Industrial use like DC/DC converter, measuring equipment, and so on

Communication use like high reliability server, and so on

General digital circuit

Power supply bypass capacitors

Smoothing capacitors