Taiyo Yuden 1μF MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 184-3525
- Mfr. Part No.:
- GMK212B7105KGHT
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-3525
- Mfr. Part No.:
- GMK212B7105KGHT
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 35V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 1 μF ± 10%, 35V, X7R, 0805/2012
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
