Taiyo Yuden 22nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 184-3516
- Mfr. Part No.:
- LMK063BJ223KP-F
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-3516
- Mfr. Part No.:
- LMK063BJ223KP-F
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22nF | |
| Voltage | 10V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +85°C | ||
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 0.022 μF ± 10%, 10V, X5R/B, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
