Taiyo Yuden 220nF MLCC, 6.3V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-3366
Mfr. Part No.:
JMK063C6224MP-F
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

220nF

Voltage

6.3V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Terminal Type

Solder

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 0.22 μF ± 20%, 6.3V, X6S, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)