- RS Stock No.:
- 184-3238
- Mfr. Part No.:
- LMK212ABJ106KGHT
- Brand:
- Taiyo Yuden
9000 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (On a Reel of 3000)
£0.023
(exc. VAT)
£0.028
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.023 | £69.00 |
6000 + | £0.022 | £66.00 |
*price indicative
- RS Stock No.:
- 184-3238
- Mfr. Part No.:
- LMK212ABJ106KGHT
- Brand:
- Taiyo Yuden
Related links
- Yageo 10μF MLCC ±10% , SMD
- Yageo 10μF MLCC -20 → +80% , SMD
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10μF MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF MLCC ±20% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD