CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole
- RS Stock No.:
- 182-7559
- Mfr. Part No.:
- KTD101B336M90A0B00
- Brand:
- CHEMI-CON
Stock information currently inaccessible
- RS Stock No.:
- 182-7559
- Mfr. Part No.:
- KTD101B336M90A0B00
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 3.3µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 22.5 x 6 x 20mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 22.5mm | |
| Depth | 6mm | |
| Height | 20mm | |
| Series | NTD | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 3.3µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 22.5 x 6 x 20mm | ||
Automotive Standard AEC-Q200 | ||
Length 22.5mm | ||
Depth 6mm | ||
Height 20mm | ||
Series NTD | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
