CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-7532
Mfr. Part No.:
KTD251B335M90A0B00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

3.3µF

Voltage

250V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±20%

Dimensions

22.5 x 6 x 20mm

Automotive Standard

AEC-Q200

Length

22.5mm

Depth

6mm

Height

20mm

Series

NTD

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.