Nippon Chemi-Con 330μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , Through Hole
- RS Stock No.:
- 182-7509
- Mfr. Part No.:
- KTD250B337M99A0B00
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7509
- Mfr. Part No.:
- KTD250B337M99A0B00
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 28.5 x 8 x 20mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 28.5mm | |
| Depth | 8mm | |
| Height | 20mm | |
| Series | NTD | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 28.5 x 8 x 20mm | ||
Automotive Standard AEC-Q200 | ||
Length 28.5mm | ||
Depth 8mm | ||
Height 20mm | ||
Series NTD | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
