KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 181-9973
- Mfr. Part No.:
- 08053C225K4Z2A
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-9973
- Mfr. Part No.:
- 08053C225K4Z2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 2.2µF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.01 x 1.25 x 0.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Series | MLCC | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.01 x 1.25 x 0.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Series MLCC | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- GB
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).
Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics
Voltage Range: 600V to 3000V
Capacitance Range: 10pF to 0.33μF
Voltage Range: 600V to 3000V
Capacitance Range: 10pF to 0.33μF
