Vishay 1μF MLCC, 50V dc V, -20 → +80% , Through Hole
- RS Stock No.:
- 181-6527
- Mfr. Part No.:
- K105Z20Y5VF5TH5
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-6527
- Mfr. Part No.:
- K105Z20Y5VF5TH5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 5 x 3.2 x 5mm | |
| Length | 5mm | |
| Depth | 3.2mm | |
| Height | 5mm | |
| Series | K | |
| Minimum Operating Temperature | -30°C | |
| Suppression Class | Class 3 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 5 x 3.2 x 5mm | ||
Length 5mm | ||
Depth 3.2mm | ||
Height 5mm | ||
Series K | ||
Minimum Operating Temperature -30°C | ||
Suppression Class Class 3 | ||
Maximum Operating Temperature +85°C | ||
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
