Vishay 1μF MLCC, 50V dc V, -20 → +80% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-6512
Mfr. Part No.:
K105Z20Y5VF5TL2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

5 x 3.2 x 5mm

Length

5mm

Depth

3.2mm

Height

5mm

Series

K

Maximum Operating Temperature

+85°C

Suppression Class

Class 3

Minimum Operating Temperature

-30°C

Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined